Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Labfacility XE-6226-001 SEM203TC Push Button Temperature Transmitter

Order Code:  

61-3271

  Copy to clipboard
Brand: Labfacility  Copy to clipboard MPN: XE-6226-001  Copy to clipboard
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
5+ £54.23
25+ £49.30

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Standard factory lead time 9 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 14/06/2024

A push button controlled transmitter for converting a thermocouple sensor input to an industry standard transmission signal (4 to 20mA). The transmitter is a cost-effective 'smart' in-head device that uses simple push button operation to select thermocouple type, burnout direction, fixed ranges, and trim.


  • Latest digital technology
  • Accurate, drift-free performance
  • Shipped with K type 0 to 1000°C default range
Type Temperature transmitter
Probe Temperature Range 0 to +1000°C
Termination Terminals

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review