Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Pioneer SE-CL621TV, TV In-Ear Ear-Bud, Black, White

Order Code:  

60-3537

  Copy to clipboard
Brand: Pioneer  Copy to clipboard MPN: 1172712  Copy to clipboard EAN-13: 4988028220371
 Report an error

Discontinued

These in-ear stereo headphones are ideal for listening to the television at regular volumes while not causing a disturbance, e.g. at night. A 5m lead gives lots of room to move around and a volume control is provided to set the volume exactly as needed. The earphone tips are replaceable and the earphones come with additional tips in order to maximise comfort.


  • Replaceable earphone tips
  • 3.5mm Stereo mini plug
  • 4x Additional ear tip sets (XS, S, M, L)
  • Lead holding clip
  • Volume control
  • 5m Lead
Type In ear
Colour Black / white
Cable Length 5m
Frequency Range 10 to 22000Hz
Impedance 32Ω

Reviews


Be the first to submit a review