Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Kingston SDC4/32GB microSDHC Card (Class 4) - 32GB

Order Code:  

19-9226

  Copy to clipboard
Brand: Kingston  Copy to clipboard MPN: SDC4/32GB  Copy to clipboard EAN-13: 0740617175011
 Report an error

Discontinued

Kingston's Class 4 MicroSDHC cards offer higher storage for more music, more videos, more pictures, more games and more of everything you need in today's mobile world. The MicroSDHC card allows you to maximise today's revolutionary mobile devices.

One card for all.


  • High-speed class rating: Class 4
  • 4 Mbyte/sec. Minimum sustained data transfer rate
  • Compatible with: MicroSDHC and MicroSDXC host devices
  • File format: FAT 32
  • Dimensions: 11mm (W) x 15mm (L) x 1mm (D) (0.43(W) x 0.59(L) x 0.039(D) inches)
  • Supplied as 32 Gbyte option

Please Note: Not compatible with standard MicroSD enabled devices/readers



Reviews


Be the first to submit a review