Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Scola PSI300/6/A Screen Printing Ink 6 x 300ml

Order Code:  

06-2283

  Copy to clipboard
Brand: Scola  Copy to clipboard MPN: PSI300/6/A  Copy to clipboard EAN-13: 5017741010033
  • Country of Origin:
 Report an error

Discontinued

Scola Screen Colour is a water-based polymer ink, especially formulated for screen printing.


  • Water-based
  • All colours are inter-mixable
  • Wonderful results on paper and board
  • Great results combined with stencils
  • Easily washes out of screens
  • Non-toxic
  • Safe for children
  • Supplied as an assorted pack of 6x 300ml bottles
Type Printing ink
Colour(s) Assorted
Pack Size 6 x 300ml

Questions


*Question functionality currently disabled


04 April 2019 Question by: Rapid Customer | Product code: 06-2283
Q. Do these inks have to be heat set if used on fabric.
A. Hi Maggie, thank you for your question. Our supplier has advised that this paint is not designed for use on fabrics as it is water based. Adding a fabric medium to the paint may change the paint's properties as the supplier is not sure how it works with screen painting ink.


28 October 2015 Question by: Rapid Customer | Product code: 06-2283
Q. can I use this ink on fabric and can I choose my 6 colours?
A. Hi B Michael, thank you for your question. The colours are supplied as the following: black, red, white, yellow, blue and green. These can be used on fabric.

Reviews


Be the first to submit a review