Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SCR75 36" Deluxe American-Style Creeper with Steel Frame & 6 Wheels - Red

Order Code:  

89-2633

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SCR75  Copy to clipboard EAN-13: 5054511980554
 Report an error
Qty Unit Price (Ex VAT)
1+ £48.08

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
100 available to back OrderBack-order availability date - 27/04/2024

Heavy-duty steel framework with powder coat paint finish. Easy-rolling Ø60mm composite castors with ball-bearing swivels. Features vinyl covered back and headrest.


  • Heavy-duty steel.
  • Powder coat paint finish.
  • Ø60mm Composite castors with ball-bearing swivels.
  • Vinyl covered back and headrest.
  • Size (L x W x H): 920 x 430 x 95mm.
  • Model No. SCR75
Type Creeper
Height 95mm
Castors 6
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review