Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SCR18 Mechanic's Utility Seat & Tool Box

Order Code:  

89-9894

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SCR18  Copy to clipboard EAN-13: 5051747942660
  • Country of Origin: China
 Report an error

Discontinued

Mobile utility seat, toolbox solution for keeping commonly used tools to hand. Features two folding side trays for storing nuts and bolts during use. Screwdriver storage rack on the rear. Four Ø60mm oil resistant swivel castors for easy manoeuvrability. Thick vinyl padded seat for added comfort. Suitable for the professional workshop.

Model NoSCR18
Capacity:136kg
Height(s):n/a
Nett Weight:12.69Kg
Overall Size (W x D x H):670 x 360 x 410mm

Type Seat / tool box
Height 410mm
Castors 4
Lifetime Warranty No

Reviews


Be the first to submit a review