Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


3M™ KT000022774 Scotch 3739 Packaging Tape Transparent 50mm x 66m

Order Code:  

51-2003

  Copy to clipboard
Brand: 3M  Copy to clipboard MPN: KT000022774  Copy to clipboard
  • Country of Origin: Italy
 Report an error

Discontinued

This transparent Scotch® Packaging Tape from 3M is suitable for use with all the conventional hand rollers and carton sealing machines.


  • Suitable for use with medium range cardboard
  • Size 50mm wide x 60m long
Length 66m
Width 50mm
Colour Transparent

Reviews


Be the first to submit a review