Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SPI6S Schumacher® Intelligent Speed Charge Battery Charger 6A 12V

Order Code:  

89-9699

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SPI6S  Copy to clipboard EAN-13: 5054511084313
 Report an error
Qty Unit Price (Ex VAT)
1+ £75.90

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
20 available to back OrderBack-order availability date - 18/04/2024

Fully automatic microprocessor controlled battery charger and maintainer, featuring patented Speed Charge technology. Charges the battery up to three times faster than conventional battery chargers without damaging the battery. Heavy-duty sturdy case with no-nonsense controls and LED status indicators. Battery presets include conventional lead acid, calcium, AGM/GEL, leisure and stop/start batteries. Fully automatic float mode ensures the battery is kept fully charged, maintained and ready to use.


  • Output: 12V 6A.
  • Battery Range: Max. 130Ah Lead Acid.
  • Fully automatic microprocessor controlled battery charger and maintainer.
  • Patented Speed Charge technology actively monitors the charge acceptance and constantly modifies the charge output.
  • Charges the battery up to 3 times faster than conventional battery chargers without damaging the battery.
  • Heavy-duty sturdy case, no-nonsense controls, bright, clear, easy-to-read LED status lights and LED scrolling digital messaging display screen gives step-by-step instructions.
  • Charges conventional lead acid, calcium, AGM/GEL, leisure and stop/start batteries.
  • Fully automatic float mode ensures that the battery is kept fully charged and ready to use, for extended periods of time.
  • Reverse polarity protection, thermal runaway protection and automatic shut-off are included as standard.
  • IP20 Rating.
  • 2 Year guarantee*.
  • Model No. SPI6S
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review