Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SCI10S Intelligent Speed Charge Battery Charger 10Amp 6/12V

Order Code:  

89-9697

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SCI10S  Copy to clipboard EAN-13: 5051747916654
 Report an error

Discontinued

This battery charger from Sealey features patented Speed Charge technology that actively monitors the charge acceptance and constantly modifies the charge output. These models charge the battery up to 3 times faster than conventional battery chargers without damaging the battery. Heavy-duty sturdy cases, all chargers have no-nonsense controls, bright, clear, easy-to-read LED status lights and wipe clean touch pad controls. Battery pre-sets include conventional, AGM/Gel, leisure and stop/start batteries. The charge rate selector allows the operator to override the standard charge rate and choose a soft-start programme for very cold batteries which also enables the charging and maintenance of small batteries. Also has de-sulphating mode enabling deeply discharged batteries to be charged. Elsewhere, a fully automatic float mode ensures that the battery is kept fully charged and ready to use, for extended periods of time. Automatic voltage detection determines if the charger is connected to a 6V or 12V battery. Reverse polarity protection and automatic shut-off are included as standard.
  • Output: 6/12V
  • Output charge: 2/6/10A
  • Battery range: 5-120Ah
  • Cable and clamp length: 1.8m
  • Supply: 230V
  • Weight: 1.12kg
  • Manufacturer's part SCI10S

Reviews


Be the first to submit a review