Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Schurter 0001.2710.11 SMD-SPT SMD Fuse 5x20mm Time Delay 4A (Pack of 100)

Schurter 0001.2710.11 SMD-SPT SMD Fuse 5x20mm Time Delay 4A (Pack of 100)

Order Code:  

26-2742

  Copy to clipboard
Brand: Schurter  Copy to clipboard MPN: 0001.2710.11  Copy to clipboard
 Report an error

Discontinued

These time delay fuses from Schurter have a high breaking capacity and can be soldered directly to PCBs. They have a ceramic housing with gold-plated copper alloy terminals.


  • Rated current 4A
  • Rated voltage 250V AC
  • Meets UL, IEC and CSA standards
  • Length 20mm
  • Diameter 5mm
  • Non-resettable
  • Supplied in packs of 100
  • Manufacturer's part 0001.2710.11
Type Surface mount fuse
Voltage 250V
Current 4A
Breaking Capacity 1500A
Material Ceramic

Reviews


Be the first to submit a review