Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SC06 Utility Composite Storage Cupboard 1 Shelf

Order Code:  

89-8518

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SC06  Copy to clipboard EAN-13: 5051747695993
 Report an error

Discontinued

Supplied flat packed, unit is easy to assemble. Height adjustable shelf giving a total load capacity of 30kg. Ideal for home, office, garage or workshop use.


  • Supplied flat packed, unit is easy to assemble.
  • Height adjustable shelf giving a total load capacity of 30kg.
  • Ideal for home, office, garage or workshop use.
Type Cupboard
Width 682mm
Depth 376mm
Height 921mm
Material N/A
Doors 2

Reviews


Be the first to submit a review