Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Visaton SC 5.9 - 8 Ohm Oval Fullrange Speaker 5x9cm

Order Code:  

35-2940

  Copy to clipboard
Brand: Visaton  Copy to clipboard MPN: SC 5.9 - 8 Ohm  Copy to clipboard EAN-13: 4007540080062
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.04

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 7 days

A magnetically shielded oval full range driver with a powerful magnetic drive, good efficiency and excellent balanced frequency response. Due to the very good high range reproduction and the small size, any non-spacious application in the field of multimedia is possible. The SC 5.9 can furthermore be used as replacement part for internal TV speakers.

Typical applications: Multimedia systems, video monitoring screens, TVs, computer terminals, control speaker for electronic devices.


  • Excellent quality
  • Very good sound reproduction
Type Oval
Nominal Size 90 x 50mm
Power 10W
Impedance
IP Rating N/A
Connection 4.8 x 0.8 mm (+) 2.8 x 0.8 mm (−)

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


19 January 2019 Question by: Rapid Customer | Product code: 35-2940
Q. what frequency range?
A. Hi John, thank you for your question. 130-20,000 Hz is the advertised frequency range as stated in the data sheet.

Reviews


Be the first to submit a review