Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SBC/25/5/EHD Booster Cables 5.0mtr 650amp 25mm² Extra Heavy-duty Clamps

Order Code:  

89-2629

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SBC/25/5/EHD  Copy to clipboard EAN-13: 5024209002912
 Report an error

Discontinued

PVC Sheathed copper welding cable for minimum heating and maximum power transfer. Resistant to grease, oil and most acids. Extra-heavy-duty brass clamps fitted with heavy insulating sleeves and strong clamp spring. Suitable for cars, light commercial, commercial, PSV, marine and agricultural applications. Patented clamps.

Model NoSBC/25/5/EHD
Cable Section:25mm²
Capacity:650A
Length:5m
Nett Weight:3.30Kg

Type Heavy-duty
Capacity 650A
Length 5m
Cable Section 25mm²
Lifetime Warranty No

Reviews


Be the first to submit a review