Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mad Catz® SCB432060002/04/1 Saitek® Pro Flight™ TPM System

Order Code:  

59-2972

  Copy to clipboard
Brand: Mad Catz  Copy to clipboard MPN: SCB432060002/04/1  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Saitek® Pro Flight™ TPM System from Mad Catz® replicates the control surface found in light aircraft from manufacturers such as Cessna®, Piper® and Mooney Bravo®. It is fully compatible with all standard flight simulators and can be integrated into existing flight simulation cockpits.

Three robust aluminium rods allow precise control of throttle, prop and fuel mixture ratio of the propeller engine and nine fully programmable toggle switches provide a host of user-defined commands. Compatible with all major flight simulators.
  • Authentic control unit for various light aircraft
  • 9 toggle switches for additional functions
  • 3 rods – throttle, pitch and mixture
  • Multitude of mounting options – clamps included with unit
  • Powerful Smart Technology (ST) programming software for configuring controls
  • Manufacturer's part SCB432060002/04/1

System requirements: USB 2.0 port, Windows XP, Vista or 7 (32- and 64-bit).

Reviews


Be the first to submit a review