Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Sealey SAAS1838 Staple 38mm 18SWG Pack of 5000

Order Code:  

89-2617

  Copy to clipboard
Brand: Sealey  Copy to clipboard MPN: SAAS1838  Copy to clipboard EAN-13: 5024209654838
  • Quickly find another product in this range by Size:

 Report an error
Qty Unit Price (Ex VAT)
1+ £19.00

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 21/04/2024

Staple 18gauge 38mm. Pack of 5000.

Model NoSAAS1838
Application(s):SA792, CPNG18
Crown Size:5.7mm
Length:38mm
Nett Weight:3.09Kg
Pack Qty:5000
Type:Staple

Type 18swg
Size 38mm
Pack Size 5000
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review