Staples 18gauge 19mm. Pack of 5000.
Model No | SAAS1819 |
Application(s): | SA789, SA792, CPNG18 |
Crown Size: | 5.7mm |
Length: | 19mm |
Nett Weight: | 1.56Kg |
Pack Qty: | 5000 |
Type: | Staple |
Type |
18swg |
Size |
19mm |
Pack Size |
5000 |
Lifetime Warranty |
No |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In