Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Rubber Stoppers, 23/17mm x 26mm Pack of 50

Order Code:  

52-2159

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: C04003  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Rubber stoppers ideal for laboratory use in flasks, bottles, test tubes, etc.
  • Top diameter 23mm
  • Bottom diameter 17mm
  • Length 26mm
  • Supplied in packs of 50

Reviews


Be the first to submit a review