Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid Rubber Stoppers, 17/13mm x 24mm Pack of 50

Order Code:  

52-2156

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: C04003/17  Copy to clipboard
  • Country of Origin: China
 Report an error

Discontinued

Rubber stoppers ideal for laboratory use in flasks, bottles, test tubes, etc.


  • Top diameter 17mm
  • Bottom diameter 13mm
  • Length 24mm
  • Supplied in packs of 50
Type Rubber stopper
Top diameter 17mm
Bottom diameter 13mm

Reviews


Be the first to submit a review