Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Tough Lamp Golf Ball Bulb 60W ES/E27

Order Code:  

41-1375

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 41-1375  Copy to clipboard EAN-13: 5050028008392
 Report an error

Discontinued

Tough golf ball bulbs that have been manufactured with a new durable filament which helps withstand vibration and shock.


  • Lamp Cap/Base: ES Colours: Opal
  • Volts: 240V
  • Watts: 60W Length
  • Bulb/Lamp Type: Golf Ball Size
  • Technology: Incandescent
Lamp Type Golf ball
Base Type ES
Voltage Rating 240V
Power Rating 60W
Colour Opal

Reviews


Be the first to submit a review