Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Bell RSGB24060O14 Tough Lamp Golf Ball Bulb 3000 Hours 60W SES/E14

Order Code:  

41-1374

  Copy to clipboard
Brand: Bell  Copy to clipboard MPN: RSGB24060O14  Copy to clipboard
 Report an error

Discontinued

A wide range Bell tough golf ball bulbs that have been manufactured with a new durable filament which increases lamp life to an average 3000 hours, and helps withstand vibration and shock.


  • Lamp Cap/Base: SES
  • Colours: Opal
  • Volts: 240V
  • Watts: 60W
  • Average Life: 3,000
  • Bulb/Lamp Type: Golf Ball Size
  • Fix Centre: N/A
  • Technology: Incandescent

Reviews


Be the first to submit a review