Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eveready RSCO2406022: Tough Lamp Candle Bulb 2000 Hours 60W BC/B22d

Order Code:  

41-1361

  Copy to clipboard
Brand: Eveready  Copy to clipboard MPN: RSCO2406022  Copy to clipboard EAN-13: 5050028007128
 Report an error

Discontinued

A tough candle bulb that has been manufactured with a new durable filament which increases lamp life to an average 2000 hours, and helps withstand vibration and shock.


  • Lamp Cap/Base: BC
  • Colours: Opal
  • Volts: 240V
  • Watts: 60W
  • Length: 95mm
  • Average Life:2000
  • Bulb/Lamp Type: Incandescent
  • Lamp Size: 95 x 35mm
  • Height: 95mm
  • Width: 35mm
  • Fix Centre: N/A
  • Technology: Incandescent

Reviews


Be the first to submit a review