Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eveready RSCO2406014 Tough Lamp Candle Bulb 2000 Hours 60W SES/E14

Order Code:  

41-1362

  Copy to clipboard
Brand: Eveready  Copy to clipboard MPN: RSCO2406014  Copy to clipboard EAN-13: 5050028007302
 Report an error

Discontinued

A tough candle bulb that has been manufactured with a new durable filament which increases lamp life to an average 2000 hours, and helps withstand vibration and shock.


  • Lamp cap/base: SES
  • Colour: Opal
  • Volts: 240V
  • Watts: 60W
  • Length: 95mm
  • Average life: 2,000hrs
  • Bulb/lamp type: Incandescent
  • Height: 95mm
  • Width: 35mm
  • Fix centre: N/A
Lamp Type Candle lamp
Base Type SES
Voltage Rating 240V
Power Rating 60W
Colour Opal

Reviews


Be the first to submit a review