Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Eveready RSC02406027 Tough Lamp Candle Bulb 2000 Hours 60W ES/E27

Order Code:  

41-1363

  Copy to clipboard
Brand: Eveready  Copy to clipboard MPN: RSC02406027  Copy to clipboard EAN-13: 5055579301275
 Report an error

Discontinued

A tough candle bulb that has been manufactured with a new durable filament which increases lamp life to an average 2000 hours, and helps withstand vibration and shock.


  • Lamp cap/base: ES
  • Colour: Opal
  • Volts: 240V
  • Watts: 60W
  • Length: 95mm
  • Average life: 2000hrs
  • Bulb/lamp type: Incandescent
  • Height: 95mm
  • Width: 35mm
  • Fix centre: N/A

Reviews


Be the first to submit a review