Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Royal Ohm 0.6W 1% 153 values Metal Film Kit

Order Code:  

62-1505

  Copy to clipboard
Brand: Royal Ohm  Copy to clipboard MPN: MF006FFE024KIT  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £124.93
2+ £122.22
3+ £119.52
5+ £115.78

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
5 in Stock, despatched same dayAdditional quantity lead time 4 months

This handy 0.6W resistor kit contains 20 each of 153 values from the E24 series. The resistors are of the axial type and have a metal film construction. The resistors are contained within clear inserts that are housed in a smart and convenient binder.


  • Includes 0R jumper
  • Tolerance 1%
  • Temperature coefficient 50ppm
  • Small size
  • Through hole mounting
  • Max. working voltage 250V
Kit Content 0.6W 1% Axial resistors E24
Kit Quantity 3060

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review