Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Everbuild ROLL20 Roll & Stroll Premium Carpet Protector 600mm x 25m

Order Code:  

84-6326

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: ROLL20  Copy to clipboard EAN-13: 5029347605636
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £19.45

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 monthsContact us for lead times
Available to back OrderPlease contact us for lead time

Roll & Stroll Premium Carpet Protector is the ultimate self adhesive carpet protection system. With the adhesive coating on the outside Roll & Stroll Premium Carpet Protector is easy to unwind, safer than dustsheets and has a multitude of uses across all trade sectors. Totally waterproof Roll & Stroll Premium Carpet Protector protects against paint spillage, is heavy duty so won't tear or rip. The 25 mtr size comes in a shelf ready display box.


Type Carpet protector
Width 600mm
Length 25m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review