Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Everbuild ROLLHARD20 Roll & Stroll Hard Surface Protector 600m x 25m

Order Code:  

84-6320

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: ROLLHARD20  Copy to clipboard EAN-13: 5029347606077
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £13.80

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
50 available to back OrderBack-order availability date - 02/05/2024

Roll & Stroll Hard Surface Protector is the ultimate self adhesive floor protection, works on all hard surfaces such as timber, laminate, ceramic floors, worktops. With the adhesive coating on the outside it is easy to unwind, safer than dust sheets and has a multitude of uses, protects against spillage and won’t tear or rip.


Type Hard surface protector
Width 600mm
Length 25m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review