Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Everbuild ROLLCON100 Roll & Stroll Carpet 600mm x 100m

Order Code:  

84-6324

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: ROLLCON100  Copy to clipboard EAN-13: 5029347606213
  • Quickly find another product in this range by Length:

    50m 100m
 Report an error
Qty Unit Price (Ex VAT)
1+ £42.65

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 days
20 available to back OrderBack-order availability date - 27/04/2024

Roll & Stroll Contract Carpet Protector is the ultimate clear self adhesive carpet protection system. With the adhesive coating on the outside Roll & Stroll Contract Carpet Protector is easy to unwind, safer than dustsheets and has a multitude of uses across all trade sectors. Totally waterproof Roll & Stroll Contract Carpet Protector protects against paint spillage, and is tough enough not to tear or rip. Clear Branded Film.


Type Carpet protector
Width 600mm
Length 100m

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review