Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Estes D-ES1403 - Riptide Rocket - RTF Launch Set

Order Code:  

70-0313

  Copy to clipboard
Brand: Estes  Copy to clipboard MPN: D-ES1403  Copy to clipboard UPC-12: 047776014039
  • Country of Origin:
 Report an error

Discontinued

Please note: Rockets require suitable motors (not included - available separately from specialist suppliers).

The Estes Riptide Launch Set contains almost everything you need for hours of high flying fun! This shiny rocket is completely assembled by specially trained craftsman, is ultra aerodynamic and has totally awesome highly reflective blue chrome coloured fins and nose cone.

The Riptide stands 45.7cm (18in.) tall. When launched on our standard engines, it can reach heights of over 180m (650ft.) and returns smoothly on a colourful 30cm (12in.) pre-assembled parachute.

Rip through the sky with your own Riptide!

The Launch System includes Astron II Launch Controller and Astron II Launch Pad.


  • Includes Astron II launch controller and Astron II launch pad
  • Length 18in (45.7cm)
  • Diameter 1.35in (34mm)
  • Plastic fins
  • Self-stick decals
  • Chrome components
  • Recommended engines: B6-4 and C6-5
  • Maximum altitude 675ft (183m)
  • Recommended for ages 10 and up with adult supervision for those under 12
  • Manufacturer's part 001403
Type Launcher

Reviews


Be the first to submit a review