Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

PJP 1067-R Right Angle Shrouded 4mm Plug Red
Image Representative of Range

PJP 1067-R Right Angle Shrouded 4mm Plug Red

Order Code:  

17-2331

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 1067-R  Copy to clipboard EAN-13: 3760122593183
  • Quickly find another product in this range by Colour:

    Black Blue Green Red Yellow
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.13
10+ £1.96
25+ £1.75

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
30 in Stock, despatched same dayAdditional quantity lead time 5 weeks

High quality red 4mm right angle plug from PJP with a fixed shroud.


  • Maximum current 20A
  • Maximum working voltage 1000V Cat3
  • Brass and beryllium copper contacts
  • Compliant with IEC61010-031
  • PJP part 1067-R
Type 4mm plug
Colour Red
Gender Plug
Voltage Rating 1000V
Current Rating 20A
Mount Cable

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review