Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Essentra SR-4070B Snap Rivet Black Pack 100

Order Code:  

33-6343

  Copy to clipboard
Brand: Essentra  Copy to clipboard MPN: SR-4070B  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.20

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched same day

Snap Rivet Black SR-4070B from Essentra (Pack of 100) - a two-part, snap-action rivet for fast, secure fixing.


  • Nylon 6 to UL 94 V2
  • Supplied in packs of 100
Type Snap rivet
Hole Diameter 4.1 to 4.2mm
Head Diameter 8mm
Holding Thickness 4.5 to 5.5mm
Colour Black

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review