Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

RVFM Rheostat - 37 Ohm 3.2A

RVFM Rheostat - 37 Ohm 3.2A

Order Code:  

06-6866

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: ORH0037  Copy to clipboard
 Report an error

Discontinued

A high quality 37Ω rheostat wound with heavily oxidized resistance wire on a vitreous enameled steel tube.


  • Winding is locked into place with ceramic cement
  • Tube is carried on robust enameled die-cast end supports
  • Heavy duty sliding contact consists of multi leaf phosphor-bronze strips, nickel-plated for corrosion resistance
  • 4mm socket terminals are fitted, allowing for use as a variable resistor or potential divider
  • Suitable for Key Stages 3 & 4 (ages 11 to 16)
Type Sliding rheostat
Resistance 37Ω
Current 3.2A

Reviews


Be the first to submit a review