Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


RVFM Retort Clamp 3 Prong Rubber Jaws

Order Code:  

52-0140

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: CLMP3P  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This Retort Clamp 3 Prong forms part of the Laboratory Retort Stand Kit (52-0136), and is essential equipment for all science labs.


  • 3-prongs
  • Rubber jaws
  • 260 x 85mm

Colour may vary from that shown.
Type Clamp

Questions


*Question functionality currently disabled


05 May 2016 Question by: Rapid Customer | Product code: 52-0140
Q. Would you please provide the dimensions of the overall length, length of the shaft, length of the clamp head, and the usable width of the clamp when fully opened?
A. Hi Chris, thank you for your question. As requested: overall length: 260mm; length of the shaft: 140mm; length of the clamp head: 120mm; usable width of the clamp when fully opened 100mm.


17 December 2015 Question by: Rapid Customer | Product code: 52-0140
Q. What is the max opening of the clamp?
A. Hi Ken, thank you for your question. The maximum opening is approximately 80mm

Reviews


Be the first to submit a review