Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Horizon FCJJ-37 Renewable Energy Education Set

Order Code:  

06-6551

  Copy to clipboard
Brand: Horizon  Copy to clipboard MPN: FCJJ-37  Copy to clipboard EAN-13: 6942503404029
 Report an error
Qty Unit Price (Ex VAT)
1+ £270.16

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
17 in Stock, despatched same dayAdditional quantity lead time 5 weeks

This renewable energy education set from Horizon demonstrates the latest in fuel cell technology, using hydrogen as its fuel source. A number of educational experiments can be performed via this high-quality clean energy experiment kit, including the following:

Hydrogen Experiments:
1. Electrolysis mode generating hydrogen and oxygen from water
2. Fuel Cell mode generating electricity from hydrogen and oxygen
3. Determining the minimum voltage for water decomposition
4. Polarization states for hydrogen fuel cells

Solar Energy Experiments:
1. The Effect of Heat on Solar Panels
2. The Effect of Shade on Solar Panels
3. The Effect of Tilt Angle on Solar Panels
4. Finding the Solar Panel's Maximum Power Point

Wind Energy Experiments:
1. How many blades are best - 1, 2, 3 ... more?
2. Using three different curved blade shapes
3. Using blades you make yourself
4. Turbine efficiencies
5. Measuring RPM
6. Tuning for maximum power
7. How blade angle or pitch affects output power
8. How to generate hydrogen

Includes the following apparatus: wind turbine body, rotor head for profiled blades, 9 profiled blades for turbine, rotor head adaptor for sheet blades, 3 polypropylene sheet blades for turbine, rotor unlocking tool, turbine support base, aluminium wind turbine post, PEM electrolyzer, PEM electrolyzer base, PEM fuel cell, PEM fuel cell base, hydrogen tank, oxygen tank, inner gas containers, circuit board module base, 100 ohm variable resistor module, 1W solar panel, adaptors, tubing clincher and purging valve, assembly instructions, CD with curriculum manuals, water/gas tank module base, flexible 2mm banana, connecting leads, transparent silicon tubing, plastic plug pins for electrolyzer, battery pack with connecting leads, syringe, motor and fan module base, propeller blade, small car wheel and LED module base.


  • Small-scale wind turbine, solar cell, fuel cells and loads
  • Enough hardware, software, and curriculum for 4-5 students to share
  • Recommended age groups- K 6-12
  • Contains enough curriculum content to run 40 hours of classroom activities
  • For 12-year-olds and upwards
  • Manufacturer's part FCJJ-37
Type Renewable Energy Kit

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review