Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Behringer Reference Amplifier A500

Order Code:  

35-4264

  Copy to clipboard
Brand: Behringer  Copy to clipboard MPN: A500  Copy to clipboard EAN-13: 4033653070041
 Report an error

Discontinued

Experience love at first sound with the Behringer A500 Reference Amplifier.

The A500 is the ideal choice for recording studios, post-production suites, or anyone seeking top-grade performance, and remains surprisingly affordable.


  • Ultra-linear power amplifier for recording studios, post-production, live sound and HiFi application
  • 2 x 300W into 4Ω, 600W into 8Ω in bridged mono operation
  • Servo-controlled design can drive virtually any passive speaker
  • Advanced convection-cooling for absolutely noise-free and stable operation (no fan)
  • Precise level meter and clip indicators for accurate performance monitoring
  • Input connections on balanced XLR, ¼" TRS and RCA connectors
  • Speaker outputs on professional ''touchproof'' binding posts and 1/4'' TS connectors
  • Ultra-reliable power transistors
  • Independent thermal overload protection with LED indicator for each channel automatically protects amplifier and speakers
  • High-current toroidal transformer for absolute reliability and lowest noise interference
  • Manufacturer's part A500

Reviews


Be the first to submit a review