Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 3295-R Red Nickel 4mm Shrouded Skt

Order Code:  

17-2356

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 3295-R  Copy to clipboard EAN-13: 3760122594487
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.413

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
190 in Stock, despatched same dayAdditional quantity lead time 5 weeks

Professional quality push fit red shrouded 4mm socket from PJP, suitable for panel thickness of 1 to 6mm, .


  • Sockets are pushed into the required panel hole and are firmly held in position
  • Reduces assembly time
  • Panel cut-out 12.2mm (plastic), 12.6mm (metal)
  • Specifically designed for use with shrouded 4mm plugs, but will also accept standard 4mm plugs
  • Solder termination
  • Suitable for panel thickness of 1 to 6mm
  • Nickel plated brass contacts
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating 1000V
Current Rating 25A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review