Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


PJP 2011-100R Red 4mm Test Lead 30V AC

Order Code:  

17-0378

  Copy to clipboard
Brand: PJP  Copy to clipboard MPN: 2011-100R  Copy to clipboard EAN-13: 3760122593275
  • Quickly find another product in this range by Colour:

    Black Red
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.69
25+ £6.33

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 5 weeksContact us for lead times on larger quantities
10 in Stock, despatched same dayAdditional 10 due on 29/04/2024

Professional quality 4mm red test lead from PJP.


  • Employing 1m of highly flexible 384/0.05mm silicone cable
  • Terminated at each end by a standard 4mm plug (with lantern spring contact)
  • Suited to a wide range of test and measurement equipment
  • Current rating 12A
  • Voltage rating 33V AC/70V DC
  • PJP type 2011
Type 4mm test lead
Colour Red
Gender Plug
Voltage Rating 33/70V AC/DC
Current Rating 12A
Mount N/A

To use this facility please Sign In.

Sign In

Reviews


Great Test Lead

Reviewed by: Mr Richard Lister - 01 December 2016
These are the best test leads I have found. The plug isn't all that 'flexible' but the cable exit of the plug has a rounded shoulder to prevent damaging the cable. The plug also has a grip profile to aid removal. Cable is very flexible. At this price, it's hardly worth making your own. However, I would like to see them in different lengths. Shame you can't buy the plug to make your own.