Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Cliff CL1506 Red 4mm Terminal

Order Code:  

17-0230

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CL1506  Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.09
25+ £1.06
100+ £1.05

Get a quote for large quantities here

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Additional quantity lead time 7 weeksContact us for lead times on larger quantities
166 in Stock, despatched same dayAdditional 100 due on 02/05/2024

High quality moulded red acetal terminal from Cliff.


  • All metal parts bright nickel plated
  • Polypropylene insulation
  • Rated at 10A
  • Will accept low-cost or standard 4mm plugs
  • Height above panel 24-32mm
  • 14mm diameter
  • Maximum panel thickness 12.7mm
  • Thread size 4BA clearance
  • Cliff CL1500 series
Type 4mm socket
Colour Red
Gender Socket
Voltage Rating N/A
Current Rating 10A
Mount Panel

To use this facility please Sign In.

Sign In

Reviews


Very good value

Reviewed by: Mr Cyril Rossignol - 05 November 2015
Very good value. Perfect for my small project. It looks strong and works well. Do not have any issue with it