Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Brian Clegg Ready-mix Paint 600ml - Black

Order Code:  

06-0816

  Copy to clipboard
Brand: Brian Clegg  Copy to clipboard MPN: AR8101  Copy to clipboard EAN-13: 5051170003013
  • Country of Origin: United Kingdom
 Report an error

Discontinued

Great value ready-mix black paint, ideal for primary and secondary schools.

This paint has a rich, high-saturation colour and a smooth cream consistency making it a pleasure to use. The packaging is super-clear allowing the colour to be clearly seen. The flip-top cap is easy for little fingers and helps avoid spillages. This paint can be diluted with water, or mixed with PVA to achieve a thicker and glossier finish, which also means it can be used on non-porous surfaces. Ideal for all your arts and crafts projects, this black paint is perfect for using on Halloween backdrops, nightscapes, fireworks pictures, or anywhere else your imagination will take you.

This product is supplied from Brian Clegg, UK manufacturers of toys and arts and crafts products for the educational market since 1973.


  • Supplied in 600ml bottle
  • Easy to work with
  • Good opacity
  • Safe for children
  • Wheat and gluten free
  • Manufacturer's part AR81 Black

Please Note: The Packaging of this item may be subject to change without notice.


Type Ready-mix paint
Colour(s) Black
Pack Size 600ml

Reviews


Be the first to submit a review