This RC 1209 heart rate monitor from Sigma is a trusted and loyal companion to wear during sport and recreation, offering a reliable transmission of heart rate. Simple to use and ideal for distance running, running pace and heart rate values - all of which are important training parameters. Equipped with a host of excellent features, including the R3 Comfortex transmitter with chest strap, enabling the measuring of the aforementioned three values in one device without additional accessories such as a foot pod.
Colour: Black Stopwatch, time and dateAutomatic exercise zoneHeart rate monitor and calorie counterCurrent, average and maximum speedPower clock 1 x CR2032, sensor 1 x CR 2450 (included)Heart rate monitor with chest strapSpecial training programDigital coded transmission STS runECG accurateManufacturer's part 25102
Features include: speed in min/km or km/h; distance in km; ON/OFF battery compartment; automatic exercise zone feature to calculate individual training zones; training mode with 1 adjustable HR zone; zone alarm; backlight display; water-resistant to 30m; saves settings when changing batteries; 5 languages; calibration.
Delivery includes: RC 1209, R3 Comfortex transmitter with chest strap, button cells, hip clip, battery compartment key and instructions.