Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Rapid HT-301 Ratchet Action Crimping Tool (Alt 85-0212)

Order Code:  

85-0255

  Copy to clipboard
Brand: Rapid  Copy to clipboard MPN: HT-301  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The Rapid HT-301 Ratchet Action Crimping Tool is ideal for crimping DSG-Canusa 22 to 18 AWG (red), 16 to 14 AWG (blue) and 12 to 10 AWG (yellow) insulated crimp connectors.
  • Ratchet action enables single handed use
  • Ratchet releases when the tool has been fully closed
  • Crimping dies for the three different types are clearly identified on the tool
  • Ratchet release lever
Type Crimping tool

Questions


*Question functionality currently disabled


28 August 2015 Question by: Rapid Customer | Product code: 85-0255
Q. Hi Purchased this tool from you, recently. Trying to use it with the DSG-Canusa 22 to 18 AWG (red), also purchased from you, at the same time as the crimper. Absolutely no way I can operate this with one hand - struggling to close it using both hands. I notice there appears to be an adjustment. Should I try to adjust it close on a lesser (-) setting?
A. Hi Chris, thank you for your question. These will normally require 2 hands to operate and you can adjust this setting to make the operation easier.

Reviews


Be the first to submit a review