Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI R8-B19 yellow 10A Banana Plug 4mm

Order Code:  

63-3074

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R8-B19 yellow  Copy to clipboard
 Report an error

Discontinued

A yellow stacking 4mm banana plug from the SCI R8-B19 series.


  • Colour: Yellow
  • 4mm
  • Plug-in sockets: 4mm
  • Connection: screw
  • Contact material: Silver plated brass
  • Length: 47.8mm
  • Pin diameter, Ø: 4mm
  • Insulation material: PVC
  • Insulation type: Partially insulated
  • Nominal current: 10A
  • Pin diameter: 4mm
  • Temperature range: -20 to +80°C
  • SCI type R8-B19 yellow
Type 4mm plug
Colour Yellow
Gender Plug
Voltage Rating N/A
Current Rating 10A
Mount Cable

Reviews


Be the first to submit a review