Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI R8-107 green Banana Socket 4mm

Order Code:  

63-5667

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R8-107 green  Copy to clipboard
 Report an error

Discontinued

An in-line 4mm socket that mates with 4mm banana plugs.


  • 4mm
  • Colour: Green
  • Connection: Solder
  • Connector type: Socket, straight
  • Contact material: Brass nickel plated
  • Insulation material: PVC
  • Insulation type: Insulated
  • Nominal current: 10A
  • Pin diameter: 4mm
  • Temperature range: -20 - +80°C
  • SCI type R8-107
Type 4mm socket
Colour Green
Gender Socket
Voltage Rating N/A
Current Rating 10A
Mount Cable

Reviews


Be the first to submit a review