Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


SCI R1-14M Blue Binding Post Panel Terminal 10A

Order Code:  

63-3076

  Copy to clipboard
Brand: SCI  Copy to clipboard MPN: R1-14M Blue  Copy to clipboard
 Report an error

Discontinued

A blue 4mm binding post panel terminal from the SCI R1-14M range.


  • Takes 4mm plugs
  • Panel thickness: 0.5 to 3.5mm
  • Terminal colour: Blue
  • Connection: Solder
  • Connector type: Binding post
  • Length: 45mm
  • Diameter, Ø: 14.5mm
  • Insulation type: Insulated
  • Nominal current: 10 A
  • Temperature range: -20 to +80°C
  • SCI type R1-14M blue
Type 4mm socket
Colour Blue
Gender Socket
Voltage Rating N/A
Current Rating 10A
Mount Panel

Reviews


Be the first to submit a review