Behringer QX2222USB Xenyx Small Format Mixer
Behringer QX2222USB Premium 22 Input 2/2 Bus Mixer with Xenyx Mic Preamps and Compressors, KLARK TEKNIK Multi-FX Processor, Wireless Option and USB/Audio Interface. With millions of loyal and happy customers, Behringer Xenyx mixers stand alone at the top of their class. Armed with premium microphone preamps and robust feature sets typically reserved for more expensive consoles, next-generation Xenyx Q Series USB mixers can handle your live gigs and provide the state-of-the-art tools to make stunning, professional-quality recordings. Select models feature dedicated, "wireless-ready" integration for Behringer's new ULM Series USB microphones, making them the first of their kind in the industry. Along with their built-in USB/audio interfaces, "one-knob" mono channel compressors and KLARK TEKNIK FX engines (available on select models), Xenyx Q Series USB mixers come with all the recording and editing software you'll need to turn your computer into a complete, high-performance recording studio.
- Premium ultra-low noise, high headroom mixer
- 8 state-of-the-art, phantom-powered Xenyx Mic Preamps comparable to stand-alone boutique preamps
- 8 studio-grade compressors with super-easy "one-knob" functionality and control LED for professional vocal and instrumental sound
- Ultra-high quality KLARK TEKNIK FX processor with LCD display, dual-parameters, Tap function and storable user parameter settings
- "Wireless-ready" for high-quality Behringer digital wireless system (not included)
- Built-in stereo USB/Audio Interface to connect directly to your computer. Free audio recording, editing and podcasting software plus 150 instrument/effect plug-ins downloadable at Behringer.com
- Neo-classic "British" 3 band EQs with semi-parametric mid band for warm and musical sound
- Channel inserts on each mono channel for flexible connection of outboard equipment
- 3 aux sends per channel: 1 pre fader for monitoring, 1 pre/post fader switchable for monitoring/FX applications, 1 post fader (for internal FX or as external send)
- Clip LEDs, mute, main mix and subgroup routing switches, solo and PFL functions on all channels
- 2 subgroups with separate outputs for added routing flexibility; 3 multi-functional stereo aux returns with flexible routing
- Balanced main mix outputs with ¼" jack and gold-plated XLR connectors, separate control room, headphones and stereo rec outputs
- Control room/phones outputs with multi-input source matrix; rec inputs assignable to main mix or control room/phones outputs
- Long-wearing 60mm logarithmic-taper faders and sealed rotary controls
- "Planet Earth" switching power supply for maximum flexibility (100 to 240V), noise-free audio, superior transient response plus low power consumption for energy saving
- High-quality components and exceptionally rugged construction ensure long life
- Conceived and designed by Behringer Germany
Type |
Mixing console |
No. of Inputs |
22 |
No. of Buses |
2 |