Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Qomo QWB200EM-DP 82" Interactive Electromagnetic Dual Pen Whiteboard

Order Code:  

19-1064

  Copy to clipboard
Brand: Qomo  Copy to clipboard MPN: QWB200EM-DP  Copy to clipboard
 Report an error

Discontinued

This interactive electromagnetic dual pen whiteboard from Qomo has a 82in writeable surface and is perfect for the classroom or any area where there is a need for interactive instruction.

An electromagnetic interactive whiteboard involves an array of wires embedded behind the solid board surface, that interacts with a coil in the stylus (pen) tip to determine the horizontal and vertical coordinates of the stylus very accurately. This quality board can also emulate mouse actions precisely (left and right click), will not malfunction if a user leans on the board and can handle multiple inputs. Dual pen technology allows for 2 people to write simultaneously on the surface of the board.

Teachers can use the supplied felt pens, extension wand or even their fingers to annotate over any screen, while the infrared (IR) technology recognizes the pen or finger, and can track them anywhere on the screen. The versatility of this board means it can be mounted to a wall or floor stand, and easily integrates into a complete conference network.


  • Uses advanced IR technology
  • Superb projection surface with optimal various angles
  • Durable surface - withstands wear and tear exceptionally well
  • Dual pen technology for greater flexibility
  • Projection size: 158 x 118cm
  • Frame: aluminium
  • Surface: Anti-glare
  • Screen ratio 4:3
  • Annotate over any application and save work
  • Flow! Works annotation software included
  • Manufacturer's part QWB200EM-DP

Reviews


Be the first to submit a review