This interactive basic infrared whiteboard from Qomo has a 78in writeable surface and is perfect for the classroom or any area where there is a need for interactive instruction.
Teachers can use the supplied felt pens, extension wand or even their fingers to annotate over any screen, while the infrared (IR) technology recognizes the pen or finger, and can track them anywhere on the screen. The versatility of this board means it can be mounted to a wall or floor stand, and easily integrates into a complete conference network.
Available with our without pentray and hotkeys.
- Uses advanced IR technology
- Durable surface - cleans up easily
- Projection size: 152 x 114cm
- Frame: Brushed aluminium
- Surface: Anti-glare
- Screen ratio 3:4
- Annotate over any application and save work
- Flow! Works annotation software included
- Manufacturer's part QWB200-BW H00
Type |
Infrared |
Size |
1520 x 1140mm |