Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Qomo QWB100WS-PS H01 96" Interactive Porcelain Steel Infrared Whiteboard HID

Order Code:  

19-1056

  Copy to clipboard
Brand: Qomo  Copy to clipboard MPN: QWB100WS-PS H01  Copy to clipboard
 Report an error

Discontinued

This porcelain steel infrared interactive whiteboard model from Qomo has a 96in writeable surface and is perfect for the classroom or any area where there is a need for interactive instruction.

Teachers can use the supplied felt pens, extension wand or even their fingers to annotate over any screen, while the infrared (IR) technology recognizes the pen or finger, and can track them anywhere on the screen.

The porcelain steel erasable surface of the Qomo board is durable and allows you to use the interactive whiteboard as a dry erase board. Thanks to this feature the surface produces virtually no glare and is very easy to keep clean. At the bottom of the screen there is an onboard pen tray to hold the extension wand and eraser.

The versatility of this board means it can be mounted to a wall or floor stand, and easily integrates into a complete conference network. Flow! Works annotation software is included.


  • Erasable porcelain surface
  • Uses advanced IR technology
  • Durable surface - cleans up easily
  • Projection size: 201x 114cm
  • Frame: Brushed aluminium
  • Surface: Anti-glare/porcelain steel
  • Screen ratio 3:4
  • Manufacturer's part QWB100WS-PS H01
Type Infrared
Connection USB
Size 2010 x 1140

Reviews


Be the first to submit a review