Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries


Mega Electronics 37-1720 Quick-Mark Digital Over-Laminating Film Trans 254x305mm

Order Code:  

37-1720

  Copy to clipboard
Brand: Mega Electronics  Copy to clipboard MPN: 37-1720  Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Transparent over-laminating film measuring 250 x 300mm for use as part of the Quick-Mark label production system.


  • Ideal for labels, signs, warning notices, front panels, dials and displays
  • Master artwork can be produced either manually, with rub down transfers, or printed directly from a CAD design via a Laser printer
  • Artwork is then exposed with a piece of Quick-Mark Imaging Film in a UV exposure unit
  • The imaging film is then laminated, with a small amount of application fluid, to the double-sided adhesive coated Base Sheet before being trimmed to size
  • Supplied in packs of 5 sheets
Type Over-laminating film
Colour Transparent
Size 305 x 254mm

Reviews


Be the first to submit a review