Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Everbuild WSTAINTK02 Quick Dry Wood Stain Satin Teak 250ml

Everbuild WSTAINTK02 Quick Dry Wood Stain Satin Teak 250ml

Order Code:  

84-6534

  Copy to clipboard
Brand: Everbuild  Copy to clipboard MPN: WSTAINTK02  Copy to clipboard EAN-13: 5029347612207
  • Country of Origin:
 Report an error

Discontinued

Everbuild Quick Drying Wood Stain is a professional, low solvent wood stain that enhances the natural qualities of wood, and provides long lasting protection. The weatherproof protection provided also gives a crack and peel resistant finish and excellent resistance to ultra violet light degredation. Ideal for use on smooth planed exterior and interior timber, such as doors, window frames, architectual timbers, conservatories, cladding & garden furniture etc. Under normal weathering conditions it can be expected to provide protection for up to 5 years. The Everbuild range of Wood Stain's now also features a Maintenance Clear Coat - a CLEAR wood stain maintenance coat that protects and enhances wood without colouring or darkening. As with the coloured wood stains, it can be expected to provide protection for up to 5 years and is touch dry in 30 mins.
Type Stain
Finish Satin
Size 250ml
Colour Teak

Reviews


Be the first to submit a review