This ready to fly quadcopter comes complete with a 720p HD video camera that can also capture 1.3M still images. The aircraft features SAFE technology that provides three modes of stabilty with incresing levels of flight control: low angle mode provides minimum bank angle control, high angle mode provides maximum bank angle control, and agility mode gives full control authority with no bank angle limit. The low and high angle modes are designed to provide a controllable and stable platform for image and video capture during flight while the agility mode is perfect for aerobatics.
The onboard camera can be activated from the transmitter at any time and may be switched seamlessly between video and still image capture. The camera has a built-in storage port that accepts a MicroSD card (up to 32GB) meaning the flight data may be recorded.
- Includes everything required to get flying straight out of the box
- Exclusive SAFE technology
- Flight mode switch for Mode 1 or Mode 2 control input
- Dual rate for differing levels of control input sensitivity
- Small enough to fly indoors and powerful enough to fly outdoors
- Flight battery and charger included
- Durable lightweight airframe
- Potent 8.5mm brushed motors with protective drive gear guards
- Agile enough to perform loops, rolls, tumbles and more
- Sleek, low profile body
- Includes one full set of replacement blades
- Includes camera flight battery, charger, transmitter, tx batteries
Type |
Ready to fly |
GPS |
No |
Camera |
Yes |